General ISM > 1GHz Transceiver Module 2.4GHz PCB Trace Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NF-01-S

DigiKey Part Number
4570-NF-01-S-ND
Manufacturer
Manufacturer Product Number
NF-01-S
Description
RF TXRX MOD ISM>1GHZ PCB THTH
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
General ISM > 1GHz Transceiver Module 2.4GHz PCB Trace Through Hole
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
General ISM > 1GHz
Protocol
-
Modulation
-
Frequency
2.4GHz
Data Rate
2Mbps
Power - Output
-
Sensitivity
-
Serial Interfaces
SPI
Antenna Type
PCB Trace
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
-
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Through Hole
Operating Temperature
-
Package / Case
8-DIP Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
164,20000 Kč64,20 Kč
1055,53000 Kč555,30 Kč
4550,61356 Kč2 277,61 Kč
13547,39993 Kč6 398,99 Kč
27045,51944 Kč12 290,25 Kč
54043,74696 Kč23 623,36 Kč
1 03542,17566 Kč43 651,81 Kč
5 04038,70084 Kč195 052,23 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:64,20000 Kč
Unit Price with VAT:77,68200 Kč