1 kOhms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 1A 400mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HRB0805S102P1.00FT

DigiKey Part Number
5433-HRB0805S102P1.00FTTR-ND - Tape & Reel (TR)
5433-HRB0805S102P1.00FTCT-ND - Cut Tape (CT)
5433-HRB0805S102P1.00FTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HRB0805S102P1.00FT
Description
FERRITE BEAD 1 KOHM 0805 1LN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1 kOhms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 1A 400mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
AEM, Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
1 kOhms @ 100 MHz
Current Rating (Max)
1A
DC Resistance (DCR) (Max)
400mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
0.043" (1.10mm)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14 149,62000 Kč4 149,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
63 367,38000 Kč20 204,28 Kč
123 104,18667 Kč37 250,24 Kč
182 959,26000 Kč53 266,68 Kč
302 785,54567 Kč83 566,37 Kč
422 676,26000 Kč112 402,92 Kč
602 564,65367 Kč153 879,22 Kč
Manufacturers Standard Package
Unit Price without VAT:4 149,62000 Kč
Unit Price with VAT:5 021,04020 Kč