
OPA2613ID | |
|---|---|
DigiKey Part Number | 296-16916-5-ND |
Manufacturer | |
Manufacturer Product Number | OPA2613ID |
Description | IC VOLTAGE FEEDBACK 2 CIRC 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA2613ID Models |
Category | Voltage - Input Offset 200 µV |
Mfr | Current - Supply 12mA (x2 Channels) |
Packaging Tube | Current - Output / Channel 350 mA |
Part Status Active | Voltage - Supply Span (Min) 5 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Slew Rate 70V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 125 MHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 230 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 6 µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 172,81000 Kč | 172,81 Kč |
| 10 | 133,88300 Kč | 1 338,83 Kč |
| 75 | 115,30707 Kč | 8 648,03 Kč |
| 150 | 110,98700 Kč | 16 648,05 Kč |
| 300 | 107,42997 Kč | 32 228,99 Kč |
| 525 | 105,02320 Kč | 55 137,18 Kč |
| 1 050 | 102,52264 Kč | 107 648,77 Kč |
| Unit Price without VAT: | 172,81000 Kč |
|---|---|
| Unit Price with VAT: | 209,10010 Kč |


