
QF1206FA500T | |
|---|---|
DigiKey Part Number | 5673-QF1206FA500TTR-ND - Tape & Reel (TR) 5673-QF1206FA500TCT-ND - Cut Tape (CT) 5673-QF1206FA500TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QF1206FA500T |
Description | AUTOMOTIVE SOLIDMATRIX, 63VDC, 0 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 500 mA 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.003 | |
Approval Agency | cURus, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.063" W x 0.033" H (3.20mm x 1.60mm x 0.85mm) | |
DC Cold Resistance | 780 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,93000 Kč | 27,93 Kč |
| 5 | 23,18200 Kč | 115,91 Kč |
| 10 | 21,39700 Kč | 213,97 Kč |
| 50 | 17,75180 Kč | 887,59 Kč |
| 100 | 16,37840 Kč | 1 637,84 Kč |
| 250 | 14,72044 Kč | 3 680,11 Kč |
| 500 | 13,57394 Kč | 6 786,97 Kč |
| 1 000 | 12,51208 Kč | 12 512,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,46190 Kč | 31 385,70 Kč |
| 6 000 | 9,62919 Kč | 57 775,14 Kč |
| 9 000 | 9,42022 Kč | 84 781,98 Kč |
| Unit Price without VAT: | 27,93000 Kč |
|---|---|
| Unit Price with VAT: | 33,79530 Kč |



