
SB-4118 | |
|---|---|
DigiKey Part Number | EAR1348-ND |
Manufacturer | |
Manufacturer Product Number | SB-4118 |
Description | SHOULDER SCREW - PHILLIPS #6-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #6-32 Shoulder Screw Phillips Drive Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aearo Technologies LLC, a 3M company | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Shoulder Screw | |
Screw Head Type | - | |
Drive Type | Phillips | |
Features | - | |
Thread Size | #6-32 | |
Head Diameter | 0.500" (12.70mm) 1/2" | |
Head Height | 0.100" (2.54mm) | |
Length - Below Head | 0.435" (11.05mm) | |
Length - Overall | 0.535" (13.59mm) | |
Material | Steel | |
Plating | Zinc | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,85000 Kč | 17,85 Kč |
| 10 | 13,14500 Kč | 131,45 Kč |
| 25 | 11,99400 Kč | 299,85 Kč |
| 50 | 11,27600 Kč | 563,80 Kč |
| 100 | 10,67120 Kč | 1 067,12 Kč |
| 250 | 9,99504 Kč | 2 498,76 Kč |
| 500 | 9,56164 Kč | 4 780,82 Kč |
| 1 000 | 9,18201 Kč | 9 182,01 Kč |
| Unit Price without VAT: | 17,85000 Kč |
|---|---|
| Unit Price with VAT: | 21,59850 Kč |















