


P-411-C6050 | |
|---|---|
DigiKey Part Number | EAR1221-ND |
Manufacturer | |
Manufacturer Product Number | P-411-C6050 |
Description | SCREW GROMMET THERMOPLASTIC BLK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Screw Grommet Thermoplastic Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aearo Technologies LLC, a 3M company | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Screw Size | - | |
Head Diameter | 0.563" (14.30mm) | |
Mounting Hole Diameter | 0.375" (9.53mm) 3/8" | |
Head Height | - | |
Material | Thermoplastic | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,59000 Kč | 16,59 Kč |
| 10 | 12,01100 Kč | 120,11 Kč |
| 25 | 10,91880 Kč | 272,97 Kč |
| 50 | 10,25540 Kč | 512,77 Kč |
| 100 | 9,68850 Kč | 968,85 Kč |
| 250 | 9,05936 Kč | 2 264,84 Kč |
| 500 | 8,65664 Kč | 4 328,32 Kč |
| 1 000 | 8,30429 Kč | 8 304,29 Kč |
| Unit Price without VAT: | 16,59000 Kč |
|---|---|
| Unit Price with VAT: | 20,07390 Kč |



