


R-445-1 | |
|---|---|
DigiKey Part Number | EAR1334-ND |
Manufacturer | |
Manufacturer Product Number | R-445-1 |
Description | SCREW GROMMET THERMOPLASTIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Screw Grommet Thermoplastic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aearo Technologies LLC, a 3M company | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Screw Size | - | |
Head Diameter | 1.000" (25.40mm) 1" | |
Mounting Hole Diameter | - | |
Head Height | 0.520" (13.21mm) | |
Material | Thermoplastic | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,48000 Kč | 39,48 Kč |
| 10 | 33,45000 Kč | 334,50 Kč |
| 25 | 31,35440 Kč | 783,86 Kč |
| 50 | 29,85080 Kč | 1 492,54 Kč |
| 200 | 27,06745 Kč | 5 413,49 Kč |
| 400 | 25,77505 Kč | 10 310,02 Kč |
| 600 | 25,04782 Kč | 15 028,69 Kč |
| 1 000 | 24,16135 Kč | 24 161,35 Kč |
| 2 600 | 22,58674 Kč | 58 725,52 Kč |
| Unit Price without VAT: | 39,48000 Kč |
|---|---|
| Unit Price with VAT: | 47,77080 Kč |


