Shoulder Washer 1.060" (26.92mm) Thick Thermoplastic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shoulder Washer 1.060" (26.92mm) Thick Thermoplastic
Designing a Vibration Isolation Solution Modulus Shape Factor

B-435-1

DigiKey Part Number
EAR1329-ND
Manufacturer
Manufacturer Product Number
B-435-1
Description
WASHER SHOULDER THERMOPLASTIC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Shoulder Washer 1.060" (26.92mm) Thick Thermoplastic
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aearo Technologies LLC, a 3M company
Series
Packaging
Box
Part Status
Active
Thread/Screw/Hole Size
-
Diameter - Inside
0.500" (12.70mm) 1/2"
Diameter - Outside
1.000" (25.40mm) 1"
Thickness - Overall
1.060" (26.92mm)
Length - Below Head
0.544" (13.82mm)
Material
Thermoplastic
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 932
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
139,48000 Kč39,48 Kč
1033,45000 Kč334,50 Kč
2531,35440 Kč783,86 Kč
5029,85080 Kč1 492,54 Kč
20027,06745 Kč5 413,49 Kč
40025,77505 Kč10 310,02 Kč
60025,04782 Kč15 028,69 Kč
1 00024,16135 Kč24 161,35 Kč
2 60022,58674 Kč58 725,52 Kč
Manufacturers Standard Package
Unit Price without VAT:39,48000 Kč
Unit Price with VAT:47,77080 Kč