MM-200-UC06-H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MM-200-UC06-H

MM-200-UC08-H

DigiKey Part Number
EAR1345-ND
Manufacturer
Manufacturer Product Number
MM-200-UC08-H
Description
RND STANDOFF #8-32 SYN RUB 1/2"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Round Standoff Threaded #8-32 Synthetic Rubber 0.500" (12.70mm) 1/2" Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Male
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.400" (10.16mm)
Between Board Height
0.500" (12.70mm) 1/2"
Length - Overall
1.250" (31.75mm) 1 1/4"
Features
Vibration Dampening
Material
Plating
-
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 933
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
191,55000 Kč91,55 Kč
1077,69000 Kč776,90 Kč
2573,71160 Kč1 842,79 Kč
5071,10660 Kč3 555,33 Kč
10068,79710 Kč6 879,71 Kč
25066,40776 Kč16 601,94 Kč
Manufacturers Standard Package
Unit Price without VAT:91,55000 Kč
Unit Price with VAT:110,77550 Kč