Parametric Equivalent



MF-200-UC08-H | |
|---|---|
DigiKey Part Number | EAR1342-ND |
Manufacturer | |
Manufacturer Product Number | MF-200-UC08-H |
Description | RND STANDOFF #8-32 SYN RUB 1/2" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #8-32 Synthetic Rubber 0.500" (12.70mm) 1/2" Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.400" (10.16mm) | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.875" (22.23mm) 7/8" | |
Features | Vibration Dampening | |
Material | ||
Plating | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,22000 Kč | 118,22 Kč |
| 10 | 100,45400 Kč | 1 004,54 Kč |
| 25 | 95,34760 Kč | 2 383,69 Kč |
| 50 | 92,00900 Kč | 4 600,45 Kč |
| 100 | 89,04200 Kč | 8 904,20 Kč |
| 250 | 85,60044 Kč | 21 400,11 Kč |
| 500 | 83,30578 Kč | 41 652,89 Kč |
| 1 000 | 81,23874 Kč | 81 238,74 Kč |
| Unit Price without VAT: | 118,22000 Kč |
|---|---|
| Unit Price with VAT: | 143,04620 Kč |


