



G-403-C8002 | |
|---|---|
DigiKey Part Number | EAR1107-ND |
Manufacturer | |
Manufacturer Product Number | G-403-C8002 |
Description | SCREW GROMMET THERMOPLASTIC BLUE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Screw Grommet Thermoplastic Blue |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aearo Technologies LLC, a 3M company | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Screw Size | - | |
Head Diameter | 0.625" (15.88mm) 5/8" | |
Mounting Hole Diameter | 0.375" (9.53mm) 3/8" | |
Head Height | 0.313" (7.95mm) 5/16" | |
Material | Thermoplastic | |
Color | Blue | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,79000 Kč | 20,79 Kč |
| 10 | 15,60200 Kč | 156,02 Kč |
| 25 | 14,31240 Kč | 357,81 Kč |
| 50 | 13,50600 Kč | 675,30 Kč |
| 100 | 12,81300 Kč | 1 281,30 Kč |
| 250 | 12,03940 Kč | 3 009,85 Kč |
| 500 | 11,54008 Kč | 5 770,04 Kč |
| 1 000 | 11,10164 Kč | 11 101,64 Kč |
| Unit Price without VAT: | 20,79000 Kč |
|---|---|
| Unit Price with VAT: | 25,15590 Kč |


