


G-403-1 | |
|---|---|
DigiKey Part Number | EAR1104-ND |
Manufacturer | |
Manufacturer Product Number | G-403-1 |
Description | SCREW GROMMET THERMOPLASTIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Screw Grommet Thermoplastic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aearo Technologies LLC, a 3M company | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Screw Size | - | |
Head Diameter | 0.625" (15.88mm) 5/8" | |
Mounting Hole Diameter | 0.375" (9.53mm) 3/8" | |
Head Height | 0.313" (7.95mm) 5/16" | |
Material | Thermoplastic | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,32000 Kč | 19,32 Kč |
| 10 | 14,25800 Kč | 142,58 Kč |
| 25 | 13,04400 Kč | 326,10 Kč |
| 50 | 12,28800 Kč | 614,40 Kč |
| 100 | 11,64340 Kč | 1 164,34 Kč |
| 250 | 10,92316 Kč | 2 730,79 Kč |
| 500 | 10,45952 Kč | 5 229,76 Kč |
| 1 000 | 10,05279 Kč | 10 052,79 Kč |
| Unit Price without VAT: | 19,32000 Kč |
|---|---|
| Unit Price with VAT: | 23,37720 Kč |


