
VUE-5550-UD50PX-V0 | |
|---|---|
DigiKey Part Number | 2084-VUE-5550-UD50PX-V0-ND |
Manufacturer | |
Manufacturer Product Number | VUE-5550-UD50PX-V0 |
Description | GRAPHIC DISPLAY - - 55" |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module USB 55" (1397.00mm) 3840 x 2160 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Display Type | - | |
Display Mode | - | |
Touchscreen | Capacitive | |
Diagonal Screen Size | 55" (1397.00mm) | |
Viewing Area | 1247.60mm W x 732.40mm H | |
Backlight | - | |
Dot Pixels | 3840 x 2160 | |
Interface | USB | |
Controller Type | - | |
Graphics Color | - | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122 461,81000 Kč | 122 461,81 Kč |
| Unit Price without VAT: | 122 461,81000 Kč |
|---|---|
| Unit Price with VAT: | 148 178,79010 Kč |


