Capacitive Graphic LCD Display Module Display Port, DVI, HDMI, VGA 55" (1397.00mm) 3840 x 2160
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VUE-5550-UD50PX-L0

DigiKey Part Number
2084-VUE-5550-UD50PX-L0-ND
Manufacturer
Manufacturer Product Number
VUE-5550-UD50PX-L0
Description
GRAPHIC DISPLAY - - 55"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Capacitive Graphic LCD Display Module Display Port, DVI, HDMI, VGA 55" (1397.00mm) 3840 x 2160
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
Packaging
Box
Part Status
Active
Display Type
-
Display Mode
-
Touchscreen
Capacitive
Diagonal Screen Size
55" (1397.00mm)
Viewing Area
1211.60mm W x 682.40mm H
Backlight
LED
Dot Pixels
3840 x 2160
Interface
Display Port, DVI, HDMI, VGA
Controller Type
-
Graphics Color
-
Background Color
-
Dot Size
-
Dot Pitch
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1102 443,36000 Kč102 443,36 Kč
Manufacturers Standard Package
Unit Price without VAT:102 443,36000 Kč
Unit Price with VAT:123 956,46560 Kč