Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SQR-SD5N8G5K6SNGPB | |
|---|---|
DigiKey Part Number | 2084-SQR-SD5N8G5K6SNGPB-ND |
Manufacturer | |
Manufacturer Product Number | SQR-SD5N8G5K6SNGPB |
Description | MODULE DDR5 SDRAM 8GB 262SODIMM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Memory Module DDR5 SDRAM 8GB 262-SODIMM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Memory Type | DDR5 SDRAM | |
Memory Size | 8GB | |
Transfer Rate (Mb/s, MT/s, MHz) | 5600 | |
Package / Case | 262-SODIMM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 778,48000 Kč | 10 778,48 Kč |
| Unit Price without VAT: | 10 778,48000 Kč |
|---|---|
| Unit Price with VAT: | 13 041,96080 Kč |




