SQR-SD5I8G5K6SNGPB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 10 719,69000 Kč
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 13 818,15000 Kč
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 17 515,69000 Kč
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 10 778,48000 Kč
Datasheet

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: 14 678,86000 Kč

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: 15 121,50000 Kč
Datasheet
Image for SQR-SD5I8G5K6SNGPB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQR-SD5I8G5K6SNGPB

DigiKey Part Number
2084-SQR-SD5I8G5K6SNGPB-ND
Manufacturer
Manufacturer Product Number
SQR-SD5I8G5K6SNGPB
Description
MODULE DDR5 SDRAM 8GB 262SODIMM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Memory Module DDR5 SDRAM 8GB 262-SODIMM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
Packaging
Bulk
Part Status
Active
Memory Type
DDR5 SDRAM
Memory Size
8GB
Transfer Rate (Mb/s, MT/s, MHz)
5600
Package / Case
262-SODIMM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
112 826,21000 Kč12 826,21 Kč
Manufacturers Standard Package
Unit Price without VAT:12 826,21000 Kč
Unit Price with VAT:15 519,71410 Kč