
SQF-MM5Z1-16GDM9C | |
|---|---|
DigiKey Part Number | 2084-SQF-MM5Z1-16GDM9C-ND |
Manufacturer | |
Manufacturer Product Number | SQF-MM5Z1-16GDM9C |
Description | SQF EMMC 153BALL BICS5 STLC 16G |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND (sTLC) Memory IC 128Gbit eMMC_5.1 200 MHz 153-FBGA (11.5x13) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (sTLC) | |
Memory Size | ||
Memory Organization | 16G x 8 | |
Memory Interface | eMMC_5.1 | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -25°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 153-FBGA (11.5x13) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 417,29000 Kč | 2 417,29 Kč |
| Unit Price without VAT: | 2 417,29000 Kč |
|---|---|
| Unit Price with VAT: | 2 924,92090 Kč |


