
SFP-GSM3-40K | |
|---|---|
DigiKey Part Number | 2084-SFP-GSM3-40K-ND |
Manufacturer | |
Manufacturer Product Number | SFP-GSM3-40K |
Description | MOD 1000-LX SINGLE-MODE 40KM SFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module General Purpose 1.25Gbps 1310nm LC Duplex Pluggable, SFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Data Rate | 1.25Gbps | |
Wavelength | 1310nm | |
Applications | General Purpose | |
Voltage - Supply | - | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 812,55000 Kč | 1 812,55 Kč |
| Unit Price without VAT: | 1 812,55000 Kč |
|---|---|
| Unit Price with VAT: | 2 193,18550 Kč |




