


EKI-7712G-4FI-AE | |
|---|---|
DigiKey Part Number | EKI-7712G-4FI-AE-ND |
Manufacturer | |
Manufacturer Product Number | EKI-7712G-4FI-AE |
Description | NETWORK SWITCH-MANAGED 12 PORT |
Customer Reference | |
Detailed Description | Network Switch - Managed 12 Ports IP30 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Last Time Buy | |
Type | Switch - Managed | |
Configuration | Fixed + SFP | |
Number of Ports | 12 | |
Copper Ports | 8 | |
Copper Type | 10/100/1000 | |
Fiber Ports | Up to 4 | |
Fiber Type | SFP | |
SFP/XFP Ports | 4 | |
SFP/XFP Type | SFP, Gigabit | |
Connector Type | RJ45, SFP | |
Voltage - Input | 12 ~ 48VDC | |
Ingress Protection | IP30 | |
Mounting Type | DIN Rail | |
Operating Temperature | -40°C ~ 75°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34 807,54000 Kč | 34 807,54 Kč |
| Unit Price without VAT: | 34 807,54000 Kč |
|---|---|
| Unit Price with VAT: | 42 117,12340 Kč |


