PCI-1739U-AE is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Advantech Corporation
In Stock: 6
Unit Price: 3 779,64000 Kč
Datasheet
Counter/Timer DAQ Device PCI Rectangular Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCI-1739U-AE

DigiKey Part Number
2084-PCI-1739U-AE-ND
Manufacturer
Manufacturer Product Number
PCI-1739U-AE
Description
CARD COUNTER/TIMER PCI
Customer Reference
Detailed Description
Counter/Timer DAQ Device PCI Rectangular Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
-
Packaging
Box
Part Status
Obsolete
Function
Counter/Timer
Type
DAQ Device
Bus Connection
PCI
Front Connection
Rectangular Connector
Number of Inputs and Type
48 - Digital
Input Range
0.4 ~ 2.4V
Input Resolution
-
Number of Outputs and Type
48 - Digital
Output Range
0.4 ~ 2.4V
Output Resolution
-
Bidirectional Channels
48
Counter/Timers
6
Sampling Rate (Per Second)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes