
MIC-710AIL-DVA2 | |
|---|---|
DigiKey Part Number | 2084-MIC-710AIL-DVA2-ND |
Manufacturer | |
Manufacturer Product Number | MIC-710AIL-DVA2 |
Description | SBC 2.0GHZ 4 CORE 4GB RAM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 2GHz 4 Core 4GB/0GB RAM ARM Cortex-A57 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | ARM Cortex-A57 | |
Speed | 2GHz | |
Number of Cores | 4 | |
Power (Watts) | - | |
Cooling Type | - | |
Size / Dimension | 3.300" x 4.600" (85.00mm x 118.00mm) | |
Form Factor | - | |
Expansion Site/Bus | mPCIe, SIM | |
RAM Capacity/Installed | 4GB/0GB | |
Storage Interface | eMMC, M.2, SD | |
Video Outputs | HDMI | |
Ethernet | 10/100/1000 Mbps, GbE (1) | |
USB | USB 2.0 (2), USB 3.2 (1), USB Micro (1)(1 OTG) | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | - | |
Contents | - | |
Operating Temperature | -10°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 694,33000 Kč | 6 694,33 Kč |
| Unit Price without VAT: | 6 694,33000 Kč |
|---|---|
| Unit Price with VAT: | 8 100,13930 Kč |





