
IMC-370I-MM-C | |
|---|---|
DigiKey Part Number | 2084-IMC-370I-MM-C-ND |
Manufacturer | |
Manufacturer Product Number | IMC-370I-MM-C |
Description | IE-GIGA-MINIMC, TX/FX-MM850-SC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Unmanaged 1 Copper Ports 10/100/1000 SFP/XFP Ports Multimode |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Unmanaged | |
Configuration | Fixed | |
Copper Ports | 1 | |
Copper Type | 10/100/1000 | |
Fiber Ports | 1 | |
Fiber Type | Multimode | |
SFP/XFP Ports | - | |
Features | LFPT | |
Distance | 550m | |
MTU | 10240 | |
Voltage - Input | 100 ~ 240VAC, 7 ~ 50VDC | |
Connector Type | RJ45, SC | |
Mounting Type | Chassis Mount | |
Ingress Protection | - | |
Operating Temperature | -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 653,10000 Kč | 2 653,10 Kč |
| Unit Price without VAT: | 2 653,10000 Kč |
|---|---|
| Unit Price with VAT: | 3 210,25100 Kč |


