


IMC-350I-MMST-B | |
|---|---|
DigiKey Part Number | 2084-IMC-350I-MMST-B-ND |
Manufacturer | |
Manufacturer Product Number | IMC-350I-MMST-B |
Description | MMC MULTI 1300NM 5KM ST CONN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Unmanaged 1 Copper Ports 10/100 SFP/XFP Ports Multimode |
Datasheet | Datasheet |
EDA/CAD Models | IMC-350I-MMST-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Unmanaged | |
Configuration | Fixed | |
Copper Ports | 1 | |
Copper Type | 10/100 | |
Fiber Ports | 1 | |
Fiber Type | Multimode | |
SFP/XFP Ports | - | |
Features | LFPT | |
Distance | 5km | |
MTU | Jumbo | |
Voltage - Input | 100 ~ 240VAC, 7 ~ 50VDC | |
Connector Type | RJ45, ST | |
Mounting Type | DIN Rail | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 310,83000 Kč | 2 310,83 Kč |
| Unit Price without VAT: | 2 310,83000 Kč |
|---|---|
| Unit Price with VAT: | 2 796,10430 Kč |


