FPM-212-R8AE is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Lilliput Electronics (USA) Inc.
In Stock: 55
Unit Price: 6 908,34000 Kč
Datasheet
12.00" (304.80mm) 5 Wire Resistive HDMI, VGA Monitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FPM-212-R8AE

DigiKey Part Number
2084-FPM-212-R8AE-ND
Manufacturer
Manufacturer Product Number
FPM-212-R8AE
Description
MONITOR 12.00" 5 WIRE RESISTIVE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
12.00" (304.80mm) 5 Wire Resistive HDMI, VGA Monitor
Datasheet
 Datasheet
EDA/CAD Models
FPM-212-R8AE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
HDMI, VGA
Manufacturer
Advantech Corporation
Dot Pixels
1024 x 768
Series
Diagonal Screen Size
12.00" (304.80mm)
Packaging
Bulk
Backlight
LED
Part Status
Active
Display Type
TFT LCD
Touchscreen
5 Wire Resistive
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FA1210-NP/C/TLilliput Electronics (USA) Inc.552416-FA1210-NP/C/T-ND6 908,34000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
121 342,37000 Kč21 342,37 Kč
Manufacturers Standard Package
Unit Price without VAT:21 342,37000 Kč
Unit Price with VAT:25 824,26770 Kč