
ESRP-CMS-UNO2473 | |
|---|---|
DigiKey Part Number | 2084-ESRP-CMS-UNO2473-ND |
Manufacturer | |
Manufacturer Product Number | ESRP-CMS-UNO2473 |
Description | SBC 2.42GHZ 4 CORE 4GB/0GB RAM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 2.42GHz 4 Core 4GB/0GB RAM Intel Celeron J1900 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | Intel Celeron J1900 | |
Speed | 2.42GHz | |
Number of Cores | 4 | |
Power (Watts) | 10W | |
Cooling Type | - | |
Size / Dimension | 5.900" x 9.900" (149.86mm x 251.46mm) | |
Form Factor | - | |
Expansion Site/Bus | - | |
RAM Capacity/Installed | 4GB/0GB | |
Storage Interface | - | |
Video Outputs | HDMI, VGA | |
Ethernet | 10/100/1000 Mbps, RJ45 (2) | |
USB | USB 2.0 (4), USB 3.0 (1) | |
RS-232 (422, 485) | 4 | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | No | |
Contents | - | |
Operating Temperature | -10°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20 229,26000 Kč | 20 229,26 Kč |
| Unit Price without VAT: | 20 229,26000 Kč |
|---|---|
| Unit Price with VAT: | 24 477,40460 Kč |


