
ESRP-CMS-U2271V2 | |
|---|---|
DigiKey Part Number | 2084-ESRP-CMS-U2271V2-ND |
Manufacturer | |
Manufacturer Product Number | ESRP-CMS-U2271V2 |
Description | SBC 1.2GHZ 2 CORE 4GB/4GB RAM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 1.2GHz 2 Core 4GB/4GB RAM Intel Celeron N6210 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Processor | Intel Celeron N6210 | |
Speed | 1.2GHz | |
Number of Cores | 2 | |
Power (Watts) | 12W | |
Cooling Type | - | |
Size / Dimension | 3.937" x 2.756" (100.00mm x 70.00mm) | |
Form Factor | - | |
Expansion Site/Bus | mSATA | |
RAM Capacity/Installed | 4GB/4GB | |
Storage Interface | mSATA | |
Video Outputs | HDMI | |
Ethernet | 10/100/1000 Mbps, RJ45 (2) | |
USB | USB 3.0 (2) | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | Yes | |
Contents | - | |
Operating Temperature | -20°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15 724,56000 Kč | 15 724,56 Kč |
| Unit Price without VAT: | 15 724,56000 Kč |
|---|---|
| Unit Price with VAT: | 19 026,71760 Kč |


