
EI-53-S5A1U | |
|---|---|
DigiKey Part Number | 2084-EI-53-S5A1U-ND |
Manufacturer | |
Manufacturer Product Number | EI-53-S5A1U |
Description | INTEL CORE I5-1345UE EDGE INTELL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Box PC Intel® Core™ i5-1345UE Supports SATA, M.2 DDR5 SODIMM (64GB Max Capacity) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Box PC | |
Core Processor | Intel® Core™ i5-1345UE | |
Storage | Supports SATA, M.2 | |
Memory | DDR5 SODIMM (64GB Max Capacity) | |
Display Type | No Display | |
Expansion Type | M.2, PCIe | |
Features | - | |
Voltage - Supply | 12 ~ 24VDC | |
Mounting Type | DIN Rail, Wall Mount | |
Operating Temperature | -20°C ~ 60°C | |
Ingress Protection | - | |
Operating System | Supports Windows 10/11, Linux | |
Approval Agency | BSMI, CB, CCC, CE, FCC, UL | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27 554,45000 Kč | 27 554,45 Kč |
| Unit Price without VAT: | 27 554,45000 Kč |
|---|---|
| Unit Price with VAT: | 33 340,88450 Kč |


