
AIR-150-S44A1 | |
|---|---|
DigiKey Part Number | 2084-AIR-150-S44A1-ND |
Manufacturer | |
Manufacturer Product Number | AIR-150-S44A1 |
Description | INTEL I5-1345UE W/ HAILO-8 AI IN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Box PC Intel® Core™ i5-1345UE, 10 Core Supports SATA, M.2 DDR5 SODIMM (64GB Max Capacity) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Box PC | |
Core Processor | Intel® Core™ i5-1345UE, 10 Core | |
Storage | Supports SATA, M.2 | |
Memory | DDR5 SODIMM (64GB Max Capacity) | |
Display Type | No Display | |
Expansion Type | M.2, PCIe | |
Features | - | |
Voltage - Supply | 12 ~ 24VDC | |
Mounting Type | DIN Rail, Wall Mount | |
Operating Temperature | -20°C ~ 60°C | |
Ingress Protection | - | |
Operating System | Supports Windows 10/11, Linux | |
Approval Agency | BSMI, CB, CCC, CE, cULus, FCC, UL | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26 301,98000 Kč | 26 301,98 Kč |
| Unit Price without VAT: | 26 301,98000 Kč |
|---|---|
| Unit Price with VAT: | 31 825,39580 Kč |



