
EAI-2300-00A1U | |
|---|---|
DigiKey Part Number | 2084-EAI-2300-00A1U-ND |
Manufacturer | |
Manufacturer Product Number | EAI-2300-00A1U |
Description | MXM 3.1 TYPE A HAILO-8 AI MODULE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | EAI-2300 Embedded Module Hailo-8™ |
Datasheet | Datasheet |
Category | Module/Board Type MPU Core |
Manufacturer Advantech Corporation | Core Processor Hailo-8™ |
Series | Size / Dimension 3.228" L x 2.756" W (82.00mm x 70.00mm) |
Packaging Box | Operating Temperature -40°C ~ 70°C |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 414,82000 Kč | 10 414,82 Kč |
| Unit Price without VAT: | 10 414,82000 Kč |
|---|---|
| Unit Price with VAT: | 12 601,93220 Kč |











