



DSD-5028N-70A2E | |
|---|---|
DigiKey Part Number | 2084-DSD-5028N-70A2E-ND |
Manufacturer | |
Manufacturer Product Number | DSD-5028N-70A2E |
Description | GRAPHIC DISPLAY - - 28" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module DVI, HDMI, VGA 28" (711.20mm) 1920 x 360 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | - | |
Display Mode | - | |
Touchscreen | - | |
Diagonal Screen Size | 28" (711.20mm) | |
Viewing Area | 736.60mm W x 166.30mm H | |
Backlight | LED | |
Dot Pixels | 1920 x 360 | |
Interface | DVI, HDMI, VGA | |
Controller Type | - | |
Graphics Color | - | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24 683,23000 Kč | 24 683,23 Kč |
| Unit Price without VAT: | 24 683,23000 Kč |
|---|---|
| Unit Price with VAT: | 29 866,70830 Kč |


