BB-USBAMBM-3F is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Coolgear
In Stock: 296
Unit Price: 62,57000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 451
Unit Price: 152,24000 Kč
Datasheet
USB 2.0 Cable A Male to B Male 3.00' (914.4mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BB-USBAMBM-3F

DigiKey Part Number
BB-USBAMBM-3F-ND
Manufacturer
Manufacturer Product Number
BB-USBAMBM-3F
Description
NETWORKING USB CABLE A-B ML 3'
Customer Reference
Detailed Description
USB 2.0 Cable A Male to B Male 3.00' (914.4mm) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Transfer Rate
480Mbps
Mfr
Wire Gauge
24 AWG, 28 AWG
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Color
Black
Configuration
Features
Data Transfer and Charge
Length
3.00' (914.4mm)
Base Product Number
Specifications
USB 2.0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AB3FT-BCoolgear2962671-AB3FT-B-ND62,57000 KčParametric Equivalent
USB2HAB3StarTech.com4515214-USB2HAB3-ND152,24000 KčParametric Equivalent
Available To Order
Factory Stock: 8

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1236,86000 Kč236,86 Kč
Manufacturers Standard Package
Unit Price without VAT:236,86000 Kč
Unit Price with VAT:286,60060 Kč