



BB-UH104 | |
|---|---|
DigiKey Part Number | BB-UH104-ND |
Manufacturer | |
Manufacturer Product Number | BB-UH104 |
Description | USB HUB 4 PORT 480MBPS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB Hub 4 Port 480Mbps |
Datasheet | Datasheet |
EDA/CAD Models | BB-UH104 Models |
Category | Data Rate (Max) 480Mbps |
Manufacturer Advantech Corporation | Voltage - Input 5V |
Packaging Bulk | Mounting Type Panel Mount |
Part Status Active | Features USB 2.0 (4) |
Number of Ports 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 982,34000 Kč | 2 982,34 Kč |
| Unit Price without VAT: | 2 982,34000 Kč |
|---|---|
| Unit Price with VAT: | 3 608,63140 Kč |











