



BB-FOSTCDR | |
|---|---|
DigiKey Part Number | 2084-BB-FOSTCDR-ND |
Manufacturer | |
Manufacturer Product Number | BB-FOSTCDR |
Description | CONVERTER SERIAL TO FIBER OPTIC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Unmanaged Copper Ports SFP/XFP Ports Multimode |
Datasheet | Datasheet |
EDA/CAD Models | BB-FOSTCDR Models |
Category | Fiber Type Multimode |
Manufacturer Advantech Corporation | Distance 4km |
Packaging Bulk | Voltage - Input 10 ~ 30VDC |
Part Status Active | Connector Type ST |
Type Unmanaged | Mounting Type DIN Rail |
Configuration Fixed | Operating Temperature -40°C ~ 80°C |
Fiber Ports 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 725,66000 Kč | 6 725,66 Kč |
| Unit Price without VAT: | 6 725,66000 Kč |
|---|---|
| Unit Price with VAT: | 8 138,04860 Kč |



