



BB-FOSTCDRI | |
|---|---|
DigiKey Part Number | 2084-BB-FOSTCDRI-ND |
Manufacturer | |
Manufacturer Product Number | BB-FOSTCDRI |
Description | CONVERTER SERIAL TO FIBER OPTIC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Unmanaged Copper Ports SFP/XFP Ports Multimode |
Datasheet | Datasheet |
EDA/CAD Models | BB-FOSTCDRI Models |
Category | Distance 4km |
Manufacturer Advantech Corporation | Voltage - Input 10 ~ 48VDC |
Packaging Bulk | Connector Type ST |
Part Status Active | Mounting Type DIN Rail |
Type Unmanaged | Ingress Protection IP20 |
Configuration Fixed | Operating Temperature -40°C ~ 85°C |
Fiber Ports 2 | Base Product Number |
Fiber Type Multimode |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 307,30000 Kč | 7 307,30 Kč |
| Unit Price without VAT: | 7 307,30000 Kč |
|---|---|
| Unit Price with VAT: | 8 841,83300 Kč |




