BB-ESW105 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Hirschmann
In Stock: 56
Unit Price: 3 441,78000 Kč
Datasheet
Network Switch - Unmanaged 5 Ports IP30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BB-ESW105

DigiKey Part Number
2084-BB-ESW105-ND
Manufacturer
Manufacturer Product Number
BB-ESW105
Description
NETWORK SWITCH-UNMANAGED 5 PORT
Customer Reference
Detailed Description
Network Switch - Unmanaged 5 Ports IP30
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Copper Ports
5
Manufacturer
Advantech Corporation
Copper Type
10/100
Series
Connector Type
RJ45
Packaging
Bulk
Voltage - Input
12 ~ 36VDC, 10 ~ 24VAC
Part Status
Obsolete
Ingress Protection
IP30
Type
Switch - Unmanaged
Mounting Type
DIN Rail
Configuration
Fixed
Operating Temperature
-10°C ~ 60°C
Number of Ports
5
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SPIDER-SL-20-05T1999999SY9HHHHHirschmann561797-1000-ND3 441,78000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes