D-Sub Cable Assembly DB9 Gray, Individual (Round) 6.00' (1.83m) Plug, Male Pins to Plug, Male Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BB-9PAMM6

DigiKey Part Number
BB-9PAMM6-ND
Manufacturer
Manufacturer Product Number
BB-9PAMM6
Description
CABLE ASSY DB09 GRAY 1.83M
Customer Reference
Detailed Description
D-Sub Cable Assembly DB9 Gray, Individual (Round) 6.00' (1.83m) Plug, Male Pins to Plug, Male Pins
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
-
Packaging
Box
Part Status
Active
1st Connector
Plug, Male Pins
2nd Connector
Plug, Male Pins
Type
DB9
Number of Positions
9
Length
6.00' (1.83m)
Shielding
-
Color
Gray, Individual (Round)
Usage
-
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1336,60000 Kč336,60 Kč
Manufacturers Standard Package
Unit Price without VAT:336,60000 Kč
Unit Price with VAT:407,28600 Kč