RS-232, RS-485 Converter, RS-232 to RS-485
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RS-232, RS-485 Converter, RS-232 to RS-485
BB-4WSD25OTB
BB-4WSD25OTB

BB-4WSD25OTB

DigiKey Part Number
BB-4WSD25OTB-ND
Manufacturer
Manufacturer Product Number
BB-4WSD25OTB
Description
ISOLATED INLINE 485 CONVERTER, 2
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RS-232, RS-485 Converter, RS-232 to RS-485
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
Converter, RS-232 to RS-485
Convert From (Adapter End)
D-Sub 25 Pos (DB25) Female
Convert To (Adapter End)
Terminal Block
Interface
RS-232, RS-485
Features
Surge Protection
Utilized IC / Part
-
Includes
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 14
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 005,65000 Kč3 005,65 Kč
Manufacturers Standard Package
Unit Price without VAT:3 005,65000 Kč
Unit Price with VAT:3 636,83650 Kč