Parametric Equivalent

AQD-SD3L2GN16-SR | |
|---|---|
DigiKey Part Number | 2084-AQD-SD3L2GN16-SR-ND |
Manufacturer | |
Manufacturer Product Number | AQD-SD3L2GN16-SR |
Description | MODULE DDR3L SDRAM 2GB 204SODIMM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Memory Module DDR3L SDRAM 2GB 204-SODIMM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Memory Type | DDR3L SDRAM | |
Memory Size | 2GB | |
Transfer Rate (Mb/s, MT/s, MHz) | 1600 | |
Package / Case | 204-SODIMM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 323,54000 Kč | 323,54 Kč |
| Unit Price without VAT: | 323,54000 Kč |
|---|---|
| Unit Price with VAT: | 391,48340 Kč |


