AQD-D4U8GR24-HE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: 3 747,53000 Kč
Datasheet

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: 3 643,17000 Kč
Datasheet

Parametric Equivalent


Innodisk USA Corporation
In Stock: 0
Unit Price: 5 157,92000 Kč

Parametric Equivalent


Virtium LLC
In Stock: 0
Unit Price: 2 257,11800 Kč
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AQD-D4U8GR24-HE

DigiKey Part Number
AQD-D4U8GR24-HE-ND
Manufacturer
Manufacturer Product Number
AQD-D4U8GR24-HE
Description
MODULE DDR4 SDRAM 8GB 288RDIMM
Customer Reference
Detailed Description
Memory Module DDR4 SDRAM 8GB 288-RDIMM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
-
Packaging
Bulk
Part Status
Active
Memory Type
DDR4 SDRAM
Memory Size
8GB
Transfer Rate (Mb/s, MT/s, MHz)
2400
Package / Case
288-RDIMM
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.