Parametric Equivalent
Parametric Equivalent

78.C1GN0.4010B | |
|---|---|
DigiKey Part Number | 1582-78.C1GN0.4010B-ND |
Manufacturer | |
Manufacturer Product Number | 78.C1GN0.4010B |
Description | MODULE DDR4 SDRAM 8GB 288RDIMM |
Customer Reference | |
Detailed Description | Memory Module DDR4 SDRAM 8GB 288-RDIMM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apacer Memory America | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Memory Type | DDR4 SDRAM | |
Memory Size | 8GB | |
Transfer Rate (Mb/s, MT/s, MHz) | 2400 | |
Package / Case | 288-RDIMM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19 313,54000 Kč | 19 313,54 Kč |
| Unit Price without VAT: | 19 313,54000 Kč |
|---|---|
| Unit Price with VAT: | 23 369,38340 Kč |



