
AFE-R360DVK-M01 | |
|---|---|
DigiKey Part Number | 2084-AFE-R360DVK-M01-ND |
Manufacturer | |
Manufacturer Product Number | AFE-R360DVK-M01 |
Description | AFE-R360, 125H, 4X MIPI (2MP) DE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - MCU Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Type MCU |
Mfr | Mounting Type Fixed |
Packaging Box | Contents Board(s) |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50 689,17000 Kč | 50 689,17 Kč |
| Unit Price without VAT: | 50 689,17000 Kč |
|---|---|
| Unit Price with VAT: | 61 333,89570 Kč |



