



ADAM-5630-AE | |
|---|---|
DigiKey Part Number | 2084-ADAM-5630-AE-ND |
Manufacturer | |
Manufacturer Product Number | ADAM-5630-AE |
Description | 4-SLOT EDGE INTELLIGENT DAQ CONT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) DIN Rail 10 ~ 30VDC |
Datasheet | Datasheet |
EDA/CAD Models | ADAM-5630-AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Inputs and Type | - | |
Number of Outputs and Type | - | |
Expandable | Non-Expandable | |
Voltage - Supply | 10 ~ 30VDC | |
Display Type | No Display | |
Number of Characters Per Row | - | |
Communications | Ethernet, Modbus, RJ45, RS-232, RS-485, USB | |
Memory Size | 512MB | |
Mounting Type | DIN Rail | |
Features | - | |
Operating Temperature | -40°C ~ 70°C | |
Ingress Protection | - | |
Software | - | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 947,86000 Kč | 11 947,86 Kč |
| Unit Price without VAT: | 11 947,86000 Kč |
|---|---|
| Unit Price with VAT: | 14 456,91060 Kč |


