Programmable Logic Controller (PLC) DIN Rail 10 ~ 30VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Programmable Logic Controller (PLC) DIN Rail 10 ~ 30VAC
ADAM-5630-AE
ADAM-5630-AE

ADAM-5630E-AE

DigiKey Part Number
2084-ADAM-5630E-AE-ND
Manufacturer
Manufacturer Product Number
ADAM-5630E-AE
Description
EDGE INTELLIGENT DAQ CONTROLLER
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Programmable Logic Controller (PLC) DIN Rail 10 ~ 30VAC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Display Type
No Display
Manufacturer
Advantech Corporation
Communications
RS-485
Series
Memory Size
512MB
Packaging
Box
Mounting Type
DIN Rail
Part Status
Active
Operating Temperature
-40°C ~ 70°C
Expandable
Expandable
Approval Agency
CE, FCC
Voltage - Supply
10 ~ 30VAC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
113 459,72000 Kč13 459,72 Kč
Manufacturers Standard Package
Unit Price without VAT:13 459,72000 Kč
Unit Price with VAT:16 286,26120 Kč