New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADAM-4024-C

DigiKey Part Number
2084-ADAM-4024-C-ND
Manufacturer
Manufacturer Product Number
ADAM-4024-C
Description
OUTPUT MODULE 4 ANALOG
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Input, Output (I/O) Module Chassis Mount, DIN Rail 10 ~ 30VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
Packaging
Bulk
Part Status
Active
Type
Input, Output (I/O) Module
For Use With/Related Products
ADAM Series
Number of Inputs and Type
-
Number of Outputs and Type
4 - Analog
Voltage - Supply
10 ~ 30VDC
Mounting Type
Chassis Mount, DIN Rail
Termination Style
Screw Terminal
Features
-
Operating Temperature
-10°C ~ 70°C
Ingress Protection
-
Approval Agency
CE, cULus, FCC
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17 188,47000 Kč7 188,47 Kč
Manufacturers Standard Package
Unit Price without VAT:7 188,47000 Kč
Unit Price with VAT:8 698,04870 Kč