
ADAM-4024-B1E | |
|---|---|
DigiKey Part Number | 2084-ADAM-4024-B1E-ND |
Manufacturer | |
Manufacturer Product Number | ADAM-4024-B1E |
Description | OUTPUT MODULE 4 ANALOG |
Customer Reference | |
Detailed Description | Output Module Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | ADAM-4024-B1E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Box | |
Part Status | Last Time Buy | |
Type | Output Module | |
Number of Outputs and Type | 4 - Analog | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Operating Temperature | -10°C ~ 70°C | |
Approval Agency | CE, cULus, FCC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 196,77000 Kč | 7 196,77 Kč |
| Unit Price without VAT: | 7 196,77000 Kč |
|---|---|
| Unit Price with VAT: | 8 708,09170 Kč |





