



ADAM-3017-AE | |
|---|---|
DigiKey Part Number | 2084-ADAM-3017-AE-ND |
Manufacturer | |
Manufacturer Product Number | ADAM-3017-AE |
Description | EXTERNAL POWERED IEPE SIGNAL CON |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Signal Conditioner DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Signal Conditioner | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Operating Temperature | 0°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 947,62000 Kč | 3 947,62 Kč |
| Unit Price without VAT: | 3 947,62000 Kč |
|---|---|
| Unit Price with VAT: | 4 776,62020 Kč |


