


ADAM-3014-AE | |
|---|---|
DigiKey Part Number | 2084-ADAM-3014-AE-ND |
Manufacturer | |
Manufacturer Product Number | ADAM-3014-AE |
Description | ISOLATED DC I/O MODULE |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Isolation Amplifier Current, Voltage DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolation Amplifier | |
Input Type | Current, Voltage | |
Input Range (Current, Voltage) | ±20mA, ±10V (Configurable) | |
Output Type | Current, Voltage | |
Output Range | 0 ~ 20mA, ±10V | |
Isolation | 1000V | |
Voltage - Supply | 24VDC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Operating Temperature | -10°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 841,75000 Kč | 2 841,75 Kč |
| Unit Price without VAT: | 2 841,75000 Kč |
|---|---|
| Unit Price with VAT: | 3 438,51750 Kč |










