ATSEU-077A2-C1-R1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATSEU-077A2-C1-R1

DigiKey Part Number
ATS1488-ND
Manufacturer
Manufacturer Product Number
ATSEU-077A2-C1-R1
Description
STAR HEAT SINK LED
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
STAR Star LED Heat Sink
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advanced Thermal Solutions Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Heat Sink
For Use With/Related Products
LED
Shape
Star
Storage/Refrigeration Temperature
-
Shelf Life Start
-
Shelf Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1276,30000 Kč276,30 Kč
10244,49100 Kč2 444,91 Kč
25232,87720 Kč5 821,93 Kč
50224,45100 Kč11 222,55 Kč
100216,32620 Kč21 632,62 Kč
300204,02987 Kč61 208,96 Kč
500198,54500 Kč99 272,50 Kč
1 000191,32990 Kč191 329,90 Kč
Manufacturers Standard Package
Unit Price without VAT:276,30000 Kč
Unit Price with VAT:334,32300 Kč