
ATS060060025-SF-16X | |
|---|---|
DigiKey Part Number | 684-ATS060060025-SF-16X-ND |
Manufacturer | |
Manufacturer Product Number | ATS060060025-SF-16X |
Description | HEATSINK 60X60X25MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
EDA/CAD Models | ATS060060025-SF-16X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Thermal Tape, Adhesive (Not Included) | |
Shape | Square, Fins | |
Length | 2.362" (60.00mm) | |
Width | 2.362" (60.00mm) | |
Diameter | - | |
Fin Height | 0.984" (25.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 1.75°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 298,59000 Kč | 298,59 Kč |
| 10 | 264,28100 Kč | 2 642,81 Kč |
| 25 | 251,73240 Kč | 6 293,31 Kč |
| 50 | 242,62340 Kč | 12 131,17 Kč |
| 100 | 233,84000 Kč | 23 384,00 Kč |
| 300 | 220,54690 Kč | 66 164,07 Kč |
| 500 | 214,61720 Kč | 107 308,60 Kč |
| 1 000 | 206,81749 Kč | 206 817,49 Kč |
| Unit Price without VAT: | 298,59000 Kč |
|---|---|
| Unit Price with VAT: | 361,29390 Kč |





