
ATS060060016-MF-16O | |
|---|---|
DigiKey Part Number | 684-ATS060060016-MF-16O-ND |
Manufacturer | |
Manufacturer Product Number | ATS060060016-MF-16O |
Description | MAXIFLOW HEATSINK 60X60X16MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
EDA/CAD Models | ATS060060016-MF-16O Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Thermal Tape, Adhesive (Not Included) | |
Shape | Square, Angled Fins | |
Length | 2.362" (60.00mm) | |
Width | 2.362" (60.00mm) | |
Diameter | - | |
Fin Height | 0.630" (16.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 2.96°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 350,67000 Kč | 350,67 Kč |
| 10 | 310,41300 Kč | 3 104,13 Kč |
| 25 | 295,67720 Kč | 7 391,93 Kč |
| 50 | 284,98060 Kč | 14 249,03 Kč |
| 100 | 274,65800 Kč | 27 465,80 Kč |
| 300 | 259,04043 Kč | 77 712,13 Kč |
| 500 | 252,07428 Kč | 126 037,14 Kč |
| Unit Price without VAT: | 350,67000 Kč |
|---|---|
| Unit Price with VAT: | 424,31070 Kč |


